PN115
vs
PNZ115
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
LSTLR103-001, 3 PIN
|
LSTLR103-001, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.70.80
|
8541.40.70.80
|
Additional Feature |
SIDE VIEW, HIGH SENSITIVITY
|
SIDE VIEW, HIGH SENSITIVITY
|
Coll-Emtr Bkdn Voltage-Min |
20 V
|
20 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
2000 nA
|
2000 nA
|
Infrared Range |
YES
|
YES
|
Light Current-Nom |
4.5 mA
|
4.5 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.01 A
|
0.01 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
PHOTO TRANSISTOR
|
PHOTO TRANSISTOR
|
Peak Wavelength |
900 nm
|
900 nm
|
Power Dissipation-Max |
0.1 W
|
0.1 W
|
Response Time-Max |
0.000005 s
|
|
Shape |
ROUND
|
ROUND
|
Size |
3.5 mm
|
3.5 mm
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|