-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV90ENE - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1171
|
Newark | Mosfet, N-Ch, 30V, 3A, To-236Ab Rohs Compliant: Yes |Nexperia PMV90ENER Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6300 |
|
$0.1110 / $0.4700 | Buy Now |
DISTI #
1727-2735-1-ND
|
DigiKey | MOSFET N-CHANNEL 30V 3A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32211 In Stock |
|
$0.0631 / $0.4100 | Buy Now |
DISTI #
771-PMV90ENER
|
Mouser Electronics | MOSFET PMV90ENE/SOT23/TO-236AB RoHS: Compliant | 646 |
|
$0.0630 / $0.4100 | Buy Now |
DISTI #
V36:1790_15905061
|
Arrow Electronics | Trans MOSFET N-CH 30V 3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2406 | Americas - 6000 |
|
$0.0598 / $0.0835 | Buy Now |
|
Future Electronics | N-Channel 30 V 3 A 72 mOhm Surface Mount Trench Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0618 / $0.0698 | Buy Now |
|
Rochester Electronics | PMV90ENE - 30 V, N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3435 |
|
$0.0558 / $0.0656 | Buy Now |
DISTI #
PMV90ENER
|
TTI | MOSFET PMV90ENE/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0710 | Buy Now |
DISTI #
PMV90ENER
|
TME | Transistor: N-MOSFET, unipolar, 30V, 1.9A, Idm: 12A, SOT23,TO236AB Min Qty: 5 | 1119 |
|
$0.0780 / $0.1910 | Buy Now |
DISTI #
PMV90ENER
|
Avnet Silica | Trans MOSFET N-CH 30V 3.7@10VA 3-Pin TO-236AB T/R (Alt: PMV90ENER) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
PMV90ENER
|
EBV Elektronik | Trans MOSFET N-CH 30V 3.7@10VA 3-Pin TO-236AB T/R (Alt: PMV90ENER) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV90ENER
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV90ENER
Nexperia
PMV90ENE - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMV90ENER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV90ENER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RQ5E030AJTCL | Small Signal Field-Effect Transistor, 3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT3, SC-96, 3 PIN | ROHM Semiconductor | PMV90ENER vs RQ5E030AJTCL |
934068847215 | Small Signal Field-Effect Transistor, 3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | PMV90ENER vs 934068847215 |
SSM5H14F | TRANSISTOR 3000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SMV, 2-3L1F, SC-74A, 5 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | PMV90ENER vs SSM5H14F |