-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT3, SC-96, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3059
|
Newark | Mosfet, N-Ch, 3A, 30V, Sot-346T, Transistor Polarity:N Channel, Continuous Drain Current Id:3A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.057Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.5V, Power Rohs Compliant: Yes |Rohm RQ5E030AJTCL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2555 |
|
$0.1800 / $0.4580 | Buy Now |
DISTI #
RQ5E030AJTCLCT-ND
|
DigiKey | MOSFET N-CHANNEL 30V 3A TSMT3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13433 In Stock |
|
$0.1263 / $0.4500 | Buy Now |
DISTI #
RQ5E030AJTCL
|
Avnet Americas | Transistor MOSFET N-CH 30V 3A 3-Pin SOT-346T Emboss T/R - Tape and Reel (Alt: RQ5E030AJTCL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
755-RQ5E030AJTCL
|
Mouser Electronics | MOSFET Nch 30V 3Ad Si MOSFET RoHS: Compliant | 4638 |
|
$0.1260 / $0.4500 | Buy Now |
|
Future Electronics | N-Channel 30 V 3 A 75 mOhm 0.76 W Surface Mount Middle Power MOSFET - SOT-346T RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1370 | Buy Now |
DISTI #
67613269
|
Verical | Trans MOSFET N-CH 30V 3A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 2205 | Americas - 4557 |
|
$0.1250 / $0.1763 | Buy Now |
DISTI #
80926950
|
Verical | Trans MOSFET N-CH 30V 3A 3-Pin TSMT T/R RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.3872 / $0.4458 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 3A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 2489 |
|
$0.2940 / $0.8400 | Buy Now |
DISTI #
RQ5E030AJTCL
|
TTI | MOSFET Nch 30V 3Ad Si MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1390 | Buy Now |
DISTI #
RQ5E030AJTCL
|
TME | Transistor: N-MOSFET, unipolar, 30V, 3A, Idm: 6A, 1W, TSMT3 Min Qty: 5 | 0 |
|
$0.1130 / $0.1770 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RQ5E030AJTCL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RQ5E030AJTCL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 3A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSMT3, SC-96, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, TSMT3, SC-96, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RQ5E030AJTCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RQ5E030AJTCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMV100ENEAR | PMV100ENEA - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | RQ5E030AJTCL vs PMV100ENEAR |
PMV90ENER | PMV90ENE - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | RQ5E030AJTCL vs PMV90ENER |
SI2300DS-T1-GE3 | Small Signal Field-Effect Transistor, 3.6A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | RQ5E030AJTCL vs SI2300DS-T1-GE3 |