-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMSS3906 - PNP switching transistor@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3962
|
Newark | Transistor, Bipolar Rohs Compliant: Yes |Nexperia PMSS3906,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0360 | Buy Now |
DISTI #
1727-6291-1-ND
|
DigiKey | TRANS PNP 40V 0.1A SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15567 In Stock |
|
$0.0218 / $0.2200 | Buy Now |
DISTI #
PMSS3906,115
|
Avnet Americas | Trans GP BJT PNP 40V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMSS3906,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0206 / $0.0246 | Buy Now |
DISTI #
771-PMSS3906T/R
|
Mouser Electronics | Bipolar Transistors - BJT PMSS3906/SOT323/SC-70 RoHS: Compliant | 17960 |
|
$0.0210 / $0.2200 | Buy Now |
|
Future Electronics | PMSS3906 Series 40 V 100 m A 200 mW SMT PNP Switching Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 | 0 |
|
$0.0222 | Buy Now |
|
Rochester Electronics | PMSS3906 - Small Signal Bipolar Transistor, 0.1A, 40V, PNP, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 573000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PMSS3906,115
|
Avnet Americas | Trans GP BJT PNP 40V 0.1A 3-Pin SC-70 T/R - Tape and Reel (Alt: PMSS3906,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0206 / $0.0246 | Buy Now |
DISTI #
PMSS3906.115
|
TME | Transistor: PNP, bipolar, 40V, 0.1A, 200mW, SC70,SOT323 Min Qty: 20 | 2960 |
|
$0.0332 / $0.0498 | Buy Now |
DISTI #
PMSS3906,115
|
Avnet Silica | Trans GP BJT PNP 40V 0.1A 3-Pin SC-70 T/R (Alt: PMSS3906,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 24000 |
|
Buy Now | |
DISTI #
PMSS3906,115
|
EBV Elektronik | Trans GP BJT PNP 40V 0.1A 3-Pin SC-70 T/R (Alt: PMSS3906,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMSS3906,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMSS3906,115
Nexperia
PMSS3906 - PNP switching transistor@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, UMT3, SC-70, CMPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
Turn-off Time-Max (toff) | 700 ns | |
Turn-on Time-Max (ton) | 100 ns | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for PMSS3906,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMSS3906,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934026910115 | Small Signal Bipolar Transistor | Nexperia | PMSS3906,115 vs 934026910115 |
PMSS3906-T | Small Signal Bipolar Transistor | Nexperia | PMSS3906,115 vs PMSS3906-T |
PMSS3906 | Small Signal Bipolar Transistor | Nexperia | PMSS3906,115 vs PMSS3906 |
PMSS3906 | TRANSISTOR 100 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PMSS3906,115 vs PMSS3906 |