PMSS3906,115 vs PMSS3906 feature comparison

PMSS3906,115 Nexperia

Buy Now Datasheet

PMSS3906 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code SC-70 SC-70
Package Description PLASTIC, UMT3, SC-70, CMPAK-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 4.5 pF 4.5 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Turn-off Time-Max (toff) 700 ns 700 ns
Turn-on Time-Max (ton) 100 ns 100 ns
VCEsat-Max 0.4 V 0.4 V
Base Number Matches 1 7
Pbfree Code Yes
Power Dissipation-Max (Abs) 0.2 W

Compare PMSS3906,115 with alternatives

Compare PMSS3906 with alternatives