Datasheets
PMLL4448-T by:

DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode

Part Details for PMLL4448-T by NXP Semiconductors

Overview of PMLL4448-T by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy

Part Details for PMLL4448-T

PMLL4448-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMLL4448-T Part Data Attributes

PMLL4448-T NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PMLL4448-T NXP Semiconductors DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature HIGH SPEED SWITCH
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Output Current-Max 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 0.025 µA
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish TIN
Terminal Form WRAP AROUND
Terminal Position END

Alternate Parts for PMLL4448-T

This table gives cross-reference parts and alternative options found for PMLL4448-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4448-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FDLL4448_D87Z Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LL-34, 2 PIN Fairchild Semiconductor Corporation PMLL4448-T vs FDLL4448_D87Z
PMLL4448,115 PMLL4148L; PMLL4448 - High-speed switching diodes@en-us MELF 2-Pin Nexperia PMLL4448-T vs PMLL4448,115
RLS4448TE11C Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHM Semiconductor PMLL4448-T vs RLS4448TE11C
PMLL4448,115 PMLL4148L; PMLL4448 - High-speed switching diodes MELF 2-Pin NXP Semiconductors PMLL4448-T vs PMLL4448,115
LL4448-7 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 Diodes Incorporated PMLL4448-T vs LL4448-7
LS4448 Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, GLASS, QUADROMELF-2 Lite-On Semiconductor Corporation PMLL4448-T vs LS4448
TCLL4448 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Tak Cheong Electronics (Holdings) Co Ltd PMLL4448-T vs TCLL4448
933834760135 DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode NXP Semiconductors PMLL4448-T vs 933834760135
LS4448-7 Rectifier Diode, GLASS, QUADROMELF-2 Diodes Incorporated PMLL4448-T vs LS4448-7
PMLL4448 Rectifier Diode, 1 Element, 0.2A, Silicon YAGEO Corporation PMLL4448-T vs PMLL4448
Part Number Description Manufacturer Compare
1N4448WS-7 Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated PMLL4448-T vs 1N4448WS-7
1N4448W-T Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor PMLL4448-T vs 1N4448W-T
1N4448WS-T1 Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd PMLL4448-T vs 1N4448WS-T1
1N4448W-G Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd PMLL4448-T vs 1N4448W-G
933834760135 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon Nexperia PMLL4448-T vs 933834760135
1N4448WS-7-F Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated PMLL4448-T vs 1N4448WS-7-F
LL4448 Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, GLASS, MINIMELF-2 Vishay Intertechnologies PMLL4448-T vs LL4448
LL4448 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon TDK Micronas GmbH PMLL4448-T vs LL4448
1N4448W Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Hitano Enterprise Corp PMLL4448-T vs 1N4448W
1N4448WS-FL Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd PMLL4448-T vs 1N4448WS-FL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMLL4448-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMLL4448-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMLL4448-T would you like to use for your alert(s)?
  • Please alert me when PMLL4448-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMLL4448-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMLL4448-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMLL4448-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMLL4448-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMLL4448-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: