Part Details for 933834760135 by NXP Semiconductors
Overview of 933834760135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933834760135
933834760135 CAD Models
933834760135 Part Data Attributes:
|
933834760135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933834760135
NXP Semiconductors
DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 933834760135
This table gives cross-reference parts and alternative options found for 933834760135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933834760135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDLL4448_D87Z | Small Signal Diode, SOD-80 2L, 20000-TAPE REEL | onsemi | 933834760135 vs FDLL4448_D87Z |
RLS4448TE-11 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, LL-34, 2 PIN | ROHM Semiconductor | 933834760135 vs RLS4448TE-11 |
PMLL4448 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | 933834760135 vs PMLL4448 |
LS4448-7 | Rectifier Diode, GLASS, QUADROMELF-2 | Diodes Incorporated | 933834760135 vs LS4448-7 |
PMLL4448-T | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | 933834760135 vs PMLL4448-T |
RLS4448TE11C | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | ROHM Semiconductor | 933834760135 vs RLS4448TE11C |
933834760115 | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode | NXP Semiconductors | 933834760135 vs 933834760115 |
FDLL4448 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | 933834760135 vs FDLL4448 |
LL4448-7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | 933834760135 vs LL4448-7 |
FDLL4448D87Z | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, LL-34, 2 PIN, Signal Diode | Fairchild Semiconductor Corporation | 933834760135 vs FDLL4448D87Z |