Part Details for PMK325AC6337MM-T by TAIYO YUDEN
Overview of PMK325AC6337MM-T by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMK325AC6337MM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1872
|
Newark | Cap, Mlcc, 1210, 2.5V, X6S, 330Uf20%, T&r Rohs Compliant: Yes |Taiyo Yuden PMK325AC6337MM-T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
587-3976-1-ND
|
DigiKey | CAP CER 330UF 2.5V X6S 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6022 In Stock |
|
$1.0486 / $2.7400 | Buy Now |
DISTI #
PMK325AC6337MM-T
|
Avnet Americas | Cap Ceramic 330uF 2.5V X6S 20% SMD 1210 105°C Embossed T/R - Tape and Reel (Alt: PMK325AC6337MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1340 / $1.3257 | Buy Now |
DISTI #
PMK325AC6337MM-T
|
Avnet Americas | Cap Ceramic 330uF 2.5V X6S 20% SMD 1210 105°C Embossed T/R - Tape and Reel (Alt: PMK325AC6337MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1340 / $1.3257 | Buy Now |
DISTI #
963-PMK325AC6337MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASP32MAC6337MP 2.5V 330uF X6S 1210 20 % RoHS: Compliant | 702 |
|
$1.1000 / $2.7400 | Buy Now |
|
Future Electronics | Cap Ceramic 330uF 2.5V X6S 20% Pad SMD 1210 105C T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1000Reel |
|
$1.0600 / $1.1000 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 330uF ±20% - 2.5VDC - X6S - 1210 - Tape&Reel RoHS: Compliant |
500 In Stock |
|
$1.1200 / $1.3000 | Buy Now |
DISTI #
PMK325AC6337MM-T
|
Avnet Americas | Cap Ceramic 330uF 2.5V X6S 20% SMD 1210 105°C Embossed T/R - Tape and Reel (Alt: PMK325AC6337MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1340 / $1.3257 | Buy Now |
DISTI #
PMK325AC6337MM-T
|
Avnet Americas | Cap Ceramic 330uF 2.5V X6S 20% SMD 1210 105°C Embossed T/R - Tape and Reel (Alt: PMK325AC6337MM-T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1340 / $1.3257 | Buy Now |
|
NexGen Digital | 22 |
|
RFQ |
Part Details for PMK325AC6337MM-T
PMK325AC6337MM-T CAD Models
PMK325AC6337MM-T Part Data Attributes:
|
PMK325AC6337MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
PMK325AC6337MM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.063uF, 2.5V, ±20%, X6S, 1210 (3225 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 330 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for PMK325AC6337MM-T
This table gives cross-reference parts and alternative options found for PMK325AC6337MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMK325AC6337MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASP32MAC6337MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 330uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | PMK325AC6337MM-T vs MSASP32MAC6337MPNDT1 |