Part Details for MSASP32MAC6337MPNDT1 by TAIYO YUDEN
Overview of MSASP32MAC6337MPNDT1 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASP32MAC6337MPNDT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASP32MAC6337MPNDT1CT-ND
|
DigiKey | CAP CER 330UF 2.5V X6S 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.6929 / $4.1200 | Buy Now |
DISTI #
MSASP32MAC6337MPND
|
Avnet Americas | CAP ,MLCC ,1210,2.5V,X6S,330UF 20% ,T&R - Tape and Reel (Alt: MSASP32MAC6337MPND) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.9193 / $2.2348 | Buy Now |
DISTI #
963-MSASP32MAC6337MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 330uF X6S 1210 20% RoHS: Compliant | 840 |
|
$1.7200 / $4.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $3.7200 | Buy Now |
DISTI #
MSASP32MAC6337MPNDT1
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 330uF X6S 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.6700 / $1.7700 | Buy Now |
Part Details for MSASP32MAC6337MPNDT1
MSASP32MAC6337MPNDT1 CAD Models
MSASP32MAC6337MPNDT1 Part Data Attributes:
|
MSASP32MAC6337MPNDT1
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASP32MAC6337MPNDT1
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 330uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |