-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4010CEGW - 40 V, 1 A low VF Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3897
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia PMEG4010CEGWJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0500 | Buy Now |
DISTI #
1727-7338-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35186 In Stock |
|
$0.0441 / $0.3300 | Buy Now |
DISTI #
PMEG4010CEGWJ
|
Avnet Americas | PMEG4010CEGW/SOD2/REEL 13" Q1/ - Tape and Reel (Alt: PMEG4010CEGWJ) RoHS: Compliant Min Qty: 9329 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 170000 Partner Stock |
|
$0.0338 / $0.0402 | Buy Now |
DISTI #
PMEG4010CEGWJ
|
Avnet Americas | PMEG4010CEGW/SOD2/REEL 13" Q1/ - Tape and Reel (Alt: PMEG4010CEGWJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 | Buy Now |
DISTI #
841-PMEG4010CEGWJ
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG4010CEGW/SOD123/SOD2 RoHS: Compliant | 14820 |
|
$0.0390 / $0.3600 | Buy Now |
|
Future Electronics | PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0337 / $0.0365 | Buy Now |
|
Bristol Electronics | 2455 |
|
RFQ | ||
|
Quest Components | 1964 |
|
$0.7500 / $2.5000 | Buy Now | |
|
Rochester Electronics | Rectifier Diode, Schottky, 40V RoHS: Compliant Status: Active Min Qty: 1 | 170000 |
|
$0.0332 / $0.0391 | Buy Now |
DISTI #
PMEG4010CEGWJ
|
TTI | Schottky Diodes & Rectifiers PMEG4010CEGW/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0335 / $0.0356 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4010CEGWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4010CEGWJ
Nexperia
PMEG4010CEGW - 40 V, 1 A low VF Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.41 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG4010CEGWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4010CEGWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4010CEGWX | PMEG4010CEGW - 40 V, 1 A low VF Schottky barrier rectifier@en-us | Nexperia | PMEG4010CEGWJ vs PMEG4010CEGWX |
PMEG4010CEGW | Rectifier Diode | Nexperia | PMEG4010CEGWJ vs PMEG4010CEGW |