Diodes
PMEG4010CEGWX
Nexperia
Description: PMEG4010CEGW - 40 V, 1 A low VF Schottky barrier rectifier@en-us

Overview of PMEG4010CEGWX by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PMEG4010CEGWX by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 18AC7492
Newark Schottky Rect, Aec-Q101, 40V, Sod-123, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:570Mv, Forward Surge Current Rohs Compliant: Yes |Nexperia PMEG4010CEGWX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.3520
  • 10 $0.2520
  • 25 $0.2040
  • 50 $0.1570
  • 100 $0.1090
  • 250 $0.1010
  • 500 $0.0920
  • 1,000 $0.0830
$0.0830 / $0.3520 Buy Now
DISTI # 29AK3898
Newark Schottky Rect, Aec-Q101, 40V, Sod-123, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Sod-123, No. Of Pins:2Pins, Forward Voltage Vf Max:570Mv, Forward Surge Current Rohs Compliant: Yes |Nexperia PMEG4010CEGWX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0710
  • 6,000 $0.0700
  • 12,000 $0.0610
  • 18,000 $0.0610
  • 30,000 $0.0600
$0.0600 / $0.0710 Buy Now
DISTI # 1727-7337-1-ND
DigiKey DIODE SCHOTTKY 40V 1A SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1046
In Stock
  • 1 $0.3100
  • 10 $0.1920
  • 100 $0.1199
  • 500 $0.0886
  • 1,000 $0.0785
  • 3,000 $0.0625
  • 6,000 $0.0562
  • 9,000 $0.0530
  • 15,000 $0.0494
  • 21,000 $0.0473
  • 30,000 $0.0452
  • 75,000 $0.0407
  • 150,000 $0.0379
$0.0379 / $0.3100 Buy Now
DISTI # PMEG4010CEGWX
Avnet Americas Diode Schottky 40V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: PMEG4010CEGWX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 6000 Partner Stock
RFQ
DISTI # PMEG4010CEGWX
Avnet Americas Diode Schottky 40V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: PMEG4010CEGWX) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 21,000 $0.0491
$0.0491 Buy Now
DISTI # 841-PMEG4010CEGWX
Mouser Electronics Schottky Diodes & Rectifiers PMEG4010CEGW/SOD123/SOD2 RoHS: Compliant 46090
  • 1 $0.3300
  • 10 $0.2340
  • 100 $0.0970
  • 1,000 $0.0720
  • 3,000 $0.0610
  • 9,000 $0.0530
  • 24,000 $0.0520
  • 45,000 $0.0430
  • 99,000 $0.0390
$0.0390 / $0.3300 Buy Now
Future Electronics PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 15000
Reel
  • 3,000 $0.0376
  • 9,000 $0.0361
  • 15,000 $0.0355
  • 30,000 $0.0346
  • 60,000 $0.0333
$0.0333 / $0.0376 Buy Now
Future Electronics PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 9000
Reel
  • 3,000 $0.0376
  • 9,000 $0.0361
  • 15,000 $0.0355
  • 30,000 $0.0346
  • 60,000 $0.0333
$0.0333 / $0.0376 Buy Now
Future Electronics PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0384
  • 9,000 $0.0369
  • 15,000 $0.0363
  • 30,000 $0.0354
  • 60,000 $0.0340
$0.0340 / $0.0384 Buy Now
Rochester Electronics PMEG4010CEGW - Rectifier Diode, Schottky, 40V RoHS: Compliant Status: Active Min Qty: 1 6000
  • 1 $0.0391
  • 25 $0.0383
  • 100 $0.0368
  • 500 $0.0352
  • 1,000 $0.0332
$0.0332 / $0.0391 Buy Now
DISTI # PMEG4010CEGWX
TTI Schottky Diodes & Rectifiers PMEG4010CEGW/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 15000
In Stock
  • 3,000 $0.0378
  • 6,000 $0.0370
  • 9,000 $0.0361
  • 15,000 $0.0354
  • 24,000 $0.0346
  • 45,000 $0.0339
$0.0339 / $0.0378 Buy Now
DISTI # PMEG4010CEGWX
TME Diode: Schottky rectifying, SMD, 40V, 1A, SOD123, reel,tape Min Qty: 1 5466
  • 1 $0.3163
  • 10 $0.2306
  • 50 $0.1438
  • 100 $0.1154
  • 500 $0.0738
  • 3,000 $0.0531
  • 9,000 $0.0512
$0.0512 / $0.3163 Buy Now
DISTI # PMEG4010CEGWX
Avnet Asia Diode Schottky 40V 1A 2-Pin SOD-123 T/R (Alt: PMEG4010CEGWX) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 0
  • 24,000 $0.0546
  • 48,000 $0.0539
  • 72,000 $0.0532
  • 120,000 $0.0525
  • 240,000 $0.0512
  • 600,000 $0.0500
  • 1,200,000 $0.0488
$0.0488 / $0.0546 Buy Now
DISTI # PMEG4010CEGWX
Avnet Silica Diode Schottky 40V 1A 2-Pin SOD-123 T/R (Alt: PMEG4010CEGWX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Silica - 6000
Buy Now
DISTI # PMEG4010CEGWX
EBV Elektronik Diode Schottky 40V 1A 2-Pin SOD-123 T/R (Alt: PMEG4010CEGWX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
LCSC 40V 570mV1A 1A SOD-123 Schottky Diodes ROHS 1905
  • 5 $0.0947
  • 50 $0.0761
  • 150 $0.0669
  • 500 $0.0599
  • 3,000 $0.0543
  • 6,000 $0.0515
$0.0515 / $0.0947 Buy Now
New Advantage Corporation PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 69000
  • 6,000 $0.0476
  • 69,000 $0.0444
$0.0444 / $0.0476 Buy Now
Win Source Electronics DIODE SCHOTTKY 40V 1A SOD123 54800
  • 225 $0.2260
  • 540 $0.1860
  • 835 $0.1800
  • 1,150 $0.1740
  • 1,480 $0.1690
  • 1,990 $0.1510
$0.1510 / $0.2260 Buy Now

CAD Models for PMEG4010CEGWX by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMEG4010CEGWX by Nexperia

PMEG4010CEGWX
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Manufacturer Package Code
SOD123
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.41 W
Reference Standard
AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PMEG4010CEGWX
    Nexperia
    PMEG4010CEGW - 40 V, 1 A low VF Schottky barrier rectifier@en-us
    VS

Alternate Parts for PMEG4010CEGWX

This table gives cross-reference parts and alternative options found for PMEG4010CEGWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4010CEGWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMEG4010CEGW Rectifier Diode Nexperia PMEG4010CEGWX vs PMEG4010CEGW
Part Number Description Manufacturer Compare
PMEG4010CEGW Rectifier Diode Nexperia PMEG4010CEGWX vs PMEG4010CEGW
PMEG4010CEGWJ PMEG4010CEGW - 40 V, 1 A low VF Schottky barrier rectifier@en-us Nexperia PMEG4010CEGWX vs PMEG4010CEGWJ

Related Parts for PMEG4010CEGWX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMEG4010CEGWX by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMEG4010CEGWX by Nexperia

Select Manufacturer
Which Manufacturer of PMEG4010CEGWX would you like to use for your alert(s)?
  • Please alert me when PMEG4010CEGWX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMEG4010CEGWX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMEG4010CEGWX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMEG4010CEGWX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMEG4010CEGWX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMEG4010CEGWX by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: