Part Details for PME271E547MR30 by KEMET Corporation
Overview of PME271E547MR30 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271E547MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M8708
|
Newark | Cap, Sup, X1, 0.047Uf, 300Vac, Rad, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047µf, Capacitance Tolerance:± 20%, Suppression Class:X1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet PME271E547MR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PME271E547MR30
|
Avnet Americas | Safety Capacitor, 0.047 uF, 300 VAC, ± 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271E547MR30) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-PME271E547MR30
|
Mouser Electronics | Safety Capacitors 300V 0.047uF 20% LS=15.2mm RoHS: Compliant | 812 |
|
$1.0900 / $3.0500 | Buy Now |
DISTI #
70395761
|
RS | 47nF +/-20% 300 V ac Paper Capacitor (Through Hole Mounting) | KEMET PME271E547MR30 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1880 / $1.3960 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1387 Partner Stock |
|
$1.4200 / $1.9200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1803 |
|
RFQ | |
DISTI #
PME271E547MR30
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, � 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271E547MR30) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME271E547MR30
PME271E547MR30 CAD Models
PME271E547MR30 Part Data Attributes
|
PME271E547MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271E547MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7333, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1 | |
Capacitance | 0.047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14.3 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for PME271E547MR30
This table gives cross-reference parts and alternative options found for PME271E547MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME271E547MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P277QS473M300A | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7333, RADIAL LEADED | KEMET Corporation | PME271E547MR30 vs P277QS473M300A |
PME271E547MR06 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, 7333 | KEMET Corporation | PME271E547MR30 vs PME271E547MR06 |
P277QS473M300C | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7333, RADIAL LEADED | KEMET Corporation | PME271E547MR30 vs P277QS473M300C |