Part Details for PME271E547MR06 by KEMET Corporation
Overview of PME271E547MR06 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271E547MR06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PME271E547MR06
|
Avnet Abacus | (Alt: PME271E547MR06) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME271E547MR06
PME271E547MR06 CAD Models
PME271E547MR06 Part Data Attributes
|
PME271E547MR06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271E547MR06
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, 7333
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Additional Feature | SAFETY CLASS: X1 | |
Capacitance | 0.047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14.3 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 15.2 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for PME271E547MR06
This table gives cross-reference parts and alternative options found for PME271E547MR06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME271E547MR06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P277QS473M300A | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7333, RADIAL LEADED | PME271E547MR06 vs P277QS473M300A |
PME271E547MR30 | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7333, RADIAL LEADED, ROHS COMPLIANT | PME271E547MR06 vs PME271E547MR30 |
P277QS473M300L | KEMET Corporation | Check for Price | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7333, RADIAL LEADED | PME271E547MR06 vs P277QS473M300L |