PM907S27UF+-20%250VB
EXXELIA Group
Description: Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF,

Overview of PM907S27UF+-20%250VB by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for PM907S27UF+-20%250VB by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM907S27UF+-20%250VB by EXXELIA Group

PM907S27UF+-20%250VB
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
27 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
22 mm
Length
31 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
PCB Mount
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Width
32 mm
Want to compare parts?
  1. PM907S27UF+-20%250VB
    EXXELIA Group
    Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF,
    VS

Alternate Parts for PM907S27UF+-20%250VB

This table gives cross-reference parts and alternative options found for PM907S27UF+-20%250VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM907S27UF+-20%250VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PM907SW27UF+-20%250VEM Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, EXXELIA Group PM907S27UF+-20%250VB vs PM907SW27UF+-20%250VEM
PM90WS27UF+-20%250VEM Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, EXXELIA Group PM907S27UF+-20%250VB vs PM90WS27UF+-20%250VEM
PM90S27UF+-20%250VC Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, EXXELIA Group PM907S27UF+-20%250VB vs PM90S27UF+-20%250VC
PM90WS27UF+-20%250VB Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, EXXELIA Group PM907S27UF+-20%250VB vs PM90WS27UF+-20%250VB
PM907S27UF+-20%250VEM Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, EXXELIA Group PM907S27UF+-20%250VB vs PM907S27UF+-20%250VEM
PM907S27UF+-20%250VC Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, EXXELIA Group PM907S27UF+-20%250VB vs PM907S27UF+-20%250VC
PM907SW27UF+-20%250VB Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, EXXELIA Group PM907S27UF+-20%250VB vs PM907SW27UF+-20%250VB
PM90WS27UF+-20%250VC Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, EXXELIA Group PM907S27UF+-20%250VB vs PM90WS27UF+-20%250VC
PM90F27UF+-20%250VCECC+ Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, EXXELIA Group PM907S27UF+-20%250VB vs PM90F27UF+-20%250VCECC+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM907S27UF+-20%250VB by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM907S27UF+-20%250VB by EXXELIA Group

Select Manufacturer
Which Manufacturer of PM907S27UF+-20%250VB would you like to use for your alert(s)?
  • Please alert me when PM907S27UF+-20%250VB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM907S27UF+-20%250VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM907S27UF+-20%250VB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM907S27UF+-20%250VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM907S27UF+-20%250VB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM907S27UF+-20%250VB by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: