Part Details for PM90S27UF+-20%250VC by EXXELIA Group
Overview of PM90S27UF+-20%250VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM90S27UF+-20%250VC
PM90S27UF+-20%250VC CAD Models
PM90S27UF+-20%250VC Part Data Attributes
|
PM90S27UF+-20%250VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM90S27UF+-20%250VC
EXXELIA Group
Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 22 mm | |
Length | 31 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Width | 32 mm |
Alternate Parts for PM90S27UF+-20%250VC
This table gives cross-reference parts and alternative options found for PM90S27UF+-20%250VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM90S27UF+-20%250VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM907SW27UF+-20%250VEM | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, | EXXELIA Group | PM90S27UF+-20%250VC vs PM907SW27UF+-20%250VEM |
PM90WS27UF+-20%250VEM | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, | EXXELIA Group | PM90S27UF+-20%250VC vs PM90WS27UF+-20%250VEM |
PM90WS27UF+-20%250VB | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, | EXXELIA Group | PM90S27UF+-20%250VC vs PM90WS27UF+-20%250VB |
PM907S27UF+-20%250VEM | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, | EXXELIA Group | PM90S27UF+-20%250VC vs PM907S27UF+-20%250VEM |
PM907S27UF+-20%250VC | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, | EXXELIA Group | PM90S27UF+-20%250VC vs PM907S27UF+-20%250VC |
PM907SW27UF+-20%250VB | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, | EXXELIA Group | PM90S27UF+-20%250VC vs PM907SW27UF+-20%250VB |
PM90WS27UF+-20%250VC | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, | EXXELIA Group | PM90S27UF+-20%250VC vs PM90WS27UF+-20%250VC |
PM907S27UF+-20%250VB | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, | EXXELIA Group | PM90S27UF+-20%250VC vs PM907S27UF+-20%250VB |
PM90F27UF+-20%250VCECC+ | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 27uF, | EXXELIA Group | PM90S27UF+-20%250VC vs PM90F27UF+-20%250VCECC+ |