-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Low Side Gate Driver with configurable asymmetric sink/source
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1771
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics PM8851D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5010 / $1.1000 | Buy Now |
DISTI #
26Y5712
|
Newark | Power Conversion |Stmicroelectronics PM8851D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15507-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23846 In Stock |
|
$0.3922 / $1.0100 | Buy Now |
DISTI #
PM8851D
|
Avnet Americas | MOSFET and Power Driver 1.1A 1-OUT Lo Side Non-Inv 6-Pin SOT-23 T/R - Tape and Reel (Alt: PM8851D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4232 / $0.4415 | Buy Now |
DISTI #
511-PM8851D
|
Mouser Electronics | Gate Drivers 1A Low Side Gate Driver configurable asymmetric sink/source RoHS: Compliant | 15767 |
|
$0.3950 / $1.0100 | Buy Now |
DISTI #
V36:1790_06556351
|
Arrow Electronics | Driver 1-OUT Low Side Inv 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2314 | Americas - 3000 |
|
$0.3243 / $0.3308 | Buy Now |
|
STMicroelectronics | 1A Low Side Gate Driver with configurable asymmetric sink/source RoHS: Compliant Min Qty: 1 | 15792 |
|
$0.5700 / $0.9900 | Buy Now |
|
Future Electronics | SOT 23 - 6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Future Electronics | SOT 23 - 6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4200 | Buy Now |
|
Future Electronics | SOT 23 - 6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.4000 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM8851D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM8851D
STMicroelectronics
1A Low Side Gate Driver with configurable asymmetric sink/source
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |