-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A dual low side MOSFET driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9961
|
Newark | Power Conversion |Stmicroelectronics PM8834 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PM8834-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 2000 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8276 | Buy Now |
DISTI #
PM8834
|
Avnet Americas | MOSFET Driver, Low Side, 5 A, 5 V to 18 V, 30 ns, 8 Pins, SOIC - Rail/Tube (Alt: PM8834) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.8468 / $0.8832 | Buy Now |
DISTI #
511-PM8834
|
Mouser Electronics | Gate Drivers 4 A dual low side MOSFET Driver RoHS: Compliant | 1417 |
|
$0.8260 / $1.0100 | Buy Now |
|
STMicroelectronics | 4 A dual low side MOSFET driver RoHS: Compliant Min Qty: 1 | 1417 |
|
$0.8600 / $0.9900 | Buy Now |
|
Future Electronics | PM8834 Series 18 V 4 A 1.3 Ohm SMT Dual Low Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 96Tube |
|
$0.8100 / $0.9900 | Buy Now |
|
Future Electronics | PM8834 Series 18 V 4 A 1.3 Ohm SMT Dual Low Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.8100 / $0.9250 | Buy Now |
|
Ameya Holding Limited | PM8834 Series 18 V 4 A 1.3 Ohm SMT Dual Low Side MOSFET Driver - SOIC-8 | 1417 |
|
RFQ | |
DISTI #
PM8834
|
Avnet Silica | MOSFET Driver, Low Side, 5 A, 5 V to 18 V, 30 ns, 8 Pins, SOIC (Alt: PM8834) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PM8834
|
EBV Elektronik | MOSFET Driver, Low Side, 5 A, 5 V to 18 V, 30 ns, 8 Pins, SOIC (Alt: PM8834) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM8834
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM8834
STMicroelectronics
4 A dual low side MOSFET driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.06 µs | |
Turn-on Time | 0.055 µs | |
Width | 3.9 mm |