Part Details for PM7224BX by Precision Monolithics Inc
Overview of PM7224BX by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PM7224BX
PM7224BX CAD Models
PM7224BX Part Data Attributes
|
PM7224BX
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
PM7224BX
Precision Monolithics Inc
D/A Converter, 1 Func, CDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.39% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 6 mA | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PM7224BX
This table gives cross-reference parts and alternative options found for PM7224BX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7224BX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7224BQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Rochester Electronics LLC | PM7224BX vs MX7224BQ |
PM7224FX | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, 0.300 INCH, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | PM7224BX vs PM7224FX |
AD7224KNZ | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | PM7224BX vs AD7224KNZ |
PM7224FX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | PM7224BX vs PM7224FX |
PM7224BX | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, 0.300 INCH, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | PM7224BX vs PM7224BX |
5962-9090801MVA | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | PM7224BX vs 5962-9090801MVA |
MX7224TQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Maxim Integrated Products | PM7224BX vs MX7224TQ |
MX7224BQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Maxim Integrated Products | PM7224BX vs MX7224BQ |
AD7224KNZ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | PM7224BX vs AD7224KNZ |
MX7224KN+ | CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | PM7224BX vs MX7224KN+ |