Part Details for 5962-9090801MVA by Analog Devices Inc
Overview of 5962-9090801MVA by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 5962-9090801MVA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9090801MVA-ND
|
DigiKey | IC DAC 8BIT LC2MOS 18CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
915 In Stock |
|
$137.2000 | Buy Now |
DISTI #
5962-9090801MVA-ND
|
DigiKey | IC DAC 8BIT LC2MOS 18CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$132.3831 / $141.9800 | Buy Now |
DISTI #
584-5962-9090801MVA
|
Mouser Electronics | Digital to Analog Converters - DAC 205-17G-01RTER I.C. RoHS: Not Compliant | 5 |
|
$131.8400 / $141.9700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$160.1264 / $188.3840 | Buy Now | |
|
Rochester Electronics | Linear, CMOS 8-Bit DAC with Output Amplifier, Monolithic Silicon - Dual marked (AD7224UQ/883B) RoHS: Not Compliant Status: Active Min Qty: 1 | 915 |
|
$117.7400 / $138.5100 | Buy Now |
Part Details for 5962-9090801MVA
5962-9090801MVA CAD Models
5962-9090801MVA Part Data Attributes:
|
5962-9090801MVA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9090801MVA
Analog Devices Inc
LC2MOS 8-Bit DAC with Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | Q-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.3906% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 5962-9090801MVA
This table gives cross-reference parts and alternative options found for 5962-9090801MVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9090801MVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7224KNZ | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | 5962-9090801MVA vs AD7224KNZ |