-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual step-down controller with adjustable voltages, adjustable LDO and auxiliary charge pump controller for notebook
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9958
|
Newark | Dc-Dc Converters |Stmicroelectronics PM6686TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8522-1-ND
|
DigiKey | IC REG CTRLR NOTEBK 2OUT 32VFQFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1067 In Stock |
|
$2.0616 / $4.1100 | Buy Now |
DISTI #
PM6686TR
|
Avnet Americas | Step Down Controller 32-Pin VFQFPN EP T/R - Tape and Reel (Alt: PM6686TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.1409 / $2.2330 | Buy Now |
DISTI #
511-PM6686TR
|
Mouser Electronics | Switching Controllers Step-down Controller w/adj. voltages-dua RoHS: Compliant | 3055 |
|
$2.1100 / $3.8900 | Buy Now |
|
STMicroelectronics | Dual step-down controller with adjustable voltages, adjustable LDO and auxiliary charge pump controller for notebook RoHS: Compliant Min Qty: 1 | 3055 |
|
$2.5300 / $3.8100 | Buy Now |
|
Future Electronics | PM6686 Series 5.5 V to 28 V Input Dual Step-Down Controller - VFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$2.6000 / $3.4300 | Buy Now |
|
Future Electronics | PM6686 Series 5.5 V to 28 V Input Dual Step-Down Controller - VFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
|
Bristol Electronics | 9259 |
|
RFQ | ||
|
Quest Components | 7407 |
|
$1.5956 / $3.1911 | Buy Now | |
|
Rochester Electronics | PM6686 - Power Management-DC-DC SWITCHING RoHS: Compliant Status: Active Min Qty: 1 | 3025 |
|
$2.2800 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PM6686TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM6686TR
STMicroelectronics
Dual step-down controller with adjustable voltages, adjustable LDO and auxiliary charge pump controller for notebook
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 5.5 V, ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.00005 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for PM6686TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM6686TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM6686 | Dual step-down controller with adjustable voltages, adjustable LDO and auxiliary charge pump controller for notebook | STMicroelectronics | PM6686TR vs PM6686 |