Datasheets
PM6686 by: STMicroelectronics

Dual step-down controller with adjustable voltages, adjustable LDO and auxiliary charge pump controller for notebook

Part Details for PM6686 by STMicroelectronics

Overview of PM6686 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PM6686

Part # Distributor Description Stock Price Buy
DISTI # 79X6398
Newark Dc-Dc Converters |Stmicroelectronics PM6686 RoHS: Not Compliant Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # PM6686-ND
DigiKey IC REG CTRL NOTEBK 2OUT 32VFQFPN Min Qty: 2940 Lead time: 24 Weeks Container: Tray Temporarily Out of Stock
  • 2,940 $1.9585
$1.9585 Buy Now
DISTI # PM6686
Avnet Americas Step Down Controller 32-Pin VFQFPN EP Tray - Trays (Alt: PM6686) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 2,940 $1.9100
  • 5,880 $1.8517
  • 11,760 $1.8079
$1.8079 / $1.9100 Buy Now
DISTI # 511-PM6686
Mouser Electronics Switching Controllers Dual step-down controller adjustable volts, adjustable LDO & auxiliary charge pu RoHS: Compliant 0
  • 2,940 $1.9500
$1.9500 Order Now
STMicroelectronics Dual step-down controller with adjustable voltages, adjustable LDO and auxiliary charge pump controller for notebook RoHS: Compliant Min Qty: 1 0
  • 1 $3.8300
  • 10 $3.4400
  • 100 $2.8200
  • 250 $2.6800
  • 500 $2.4000
$2.4000 / $3.8300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Lead time: 24 Weeks 0
  • 2,940 $1.7800
$1.7800 Buy Now
DISTI # PM6686
Avnet Silica Step Down Controller 32-Pin VFQFPN EP Tray (Alt: PM6686) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now

Part Details for PM6686

PM6686 CAD Models

PM6686 Part Data Attributes

PM6686 STMicroelectronics
Buy Now Datasheet
Compare Parts:
PM6686 STMicroelectronics Dual step-down controller with adjustable voltages, adjustable LDO and auxiliary charge pump controller for notebook
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFN
Package Description HVQCCN, LCC32,.2SQ,20
Pin Count 32
Manufacturer Package Code VFQFPN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 24 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 5.5 V, ALSO OPERATES AS LDO REGULATOR
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 28 V
Input Voltage-Min 5.5 V
Input Voltage-Nom 12 V
JESD-30 Code S-XQCC-N32
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.00005 A
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 500 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Alternate Parts for PM6686

This table gives cross-reference parts and alternative options found for PM6686. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM6686, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PM6686TR Dual step-down controller with adjustable voltages, adjustable LDO and auxiliary charge pump controller for notebook STMicroelectronics PM6686 vs PM6686TR

PM6686 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM6686 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM6686 by STMicroelectronics

Select Manufacturer
Which Manufacturer of PM6686 would you like to use for your alert(s)?
  • Please alert me when PM6686 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM6686 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM6686 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM6686 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM6686.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM6686 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: