Part Details for PM6600TR by STMicroelectronics
Overview of PM6600TR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PM6600TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6892-2-ND
|
DigiKey | IC LED DRVR RGLTR PWM 24VFQFPN Min Qty: 4000 Lead time: 52 Weeks Container: Tape & Reel (TR) |
3620 In Stock |
|
$1.8914 | Buy Now |
DISTI #
PM6600TR
|
Avnet Americas | LED DRVR 60Segment 5V/9V/12V/15V/18V/24V 24-Pin VFQFPN EP T/R - Tape and Reel (Alt: PM6600TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
PM6600TR
|
Avnet Silica | LED DRVR 60Segment 5V/9V/12V/15V/18V/24V 24-Pin VFQFPN EP T/R (Alt: PM6600TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PM6600TR
PM6600TR CAD Models
PM6600TR Part Data Attributes:
|
PM6600TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PM6600TR
STMicroelectronics
6-rows 30 mA LEDs driver with boost regulator for mobile pc LCD panels backlight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
fmax-Min | 0.21 MHz |