Part Details for PM1210-181J-RC by Bourns Inc
Overview of PM1210-181J-RC by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM1210-181J-RC
PM1210-181J-RC CAD Models
PM1210-181J-RC Part Data Attributes:
|
PM1210-181J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PM1210-181J-RC
Bourns Inc
General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 17 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 5% |
Alternate Parts for PM1210-181J-RC
This table gives cross-reference parts and alternative options found for PM1210-181J-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM1210-181J-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KL32LTE181J | General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | KOA Speer Electronics Inc | PM1210-181J-RC vs KL32LTE181J |
KL32CTE181J | General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210 | KOA Speer Electronics Inc | PM1210-181J-RC vs KL32CTE181J |
CM322522-181JL | General Purpose Inductor, 180uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | Bourns Inc | PM1210-181J-RC vs CM322522-181JL |