Part Details for PLW3216S222SQ2T1 by Murata Manufacturing Co Ltd
Overview of PLW3216S222SQ2T1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLW3216S222SQ2T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 FUNCTIONS, 50 V, 0.2 A, DATA LINE FILTER | 1396 |
|
$0.2250 / $0.5400 | Buy Now |
Part Details for PLW3216S222SQ2T1
PLW3216S222SQ2T1 CAD Models
PLW3216S222SQ2T1 Part Data Attributes
|
PLW3216S222SQ2T1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PLW3216S222SQ2T1
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1206, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V |
Alternate Parts for PLW3216S222SQ2T1
This table gives cross-reference parts and alternative options found for PLW3216S222SQ2T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLW3216S222SQ2T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM67-3216-222LFTR7 | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4 | TT Electronics Resistors | PLW3216S222SQ2T1 vs HM67-3216-222LFTR7 |
ACM-31-222M-T | Data Line Filter, 2 Function(s), 50V, 0.2A, | Abracon Corporation | PLW3216S222SQ2T1 vs ACM-31-222M-T |
HM67-3216-222LFTR7 | 2 FUNCTIONS, 50V, 0.2A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4 | TT electronics / BI Technologies | PLW3216S222SQ2T1 vs HM67-3216-222LFTR7 |
PM1206CM-222-RC | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Bourns Inc | PLW3216S222SQ2T1 vs PM1206CM-222-RC |
DLW31SN222SQ2K | Data Line Filter, 2 Function(s), 50V, 0.2A | Murata Manufacturing Co Ltd | PLW3216S222SQ2T1 vs DLW31SN222SQ2K |
DLW31SN222SQ2 | Data Line Filter, 2 Function(s), 50V, 0.2A, | Murata Manufacturing Co Ltd | PLW3216S222SQ2T1 vs DLW31SN222SQ2 |
DLW31SN222SQ2L | Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1206, 4 PIN | Murata Manufacturing Co Ltd | PLW3216S222SQ2T1 vs DLW31SN222SQ2L |
ICM1206ER222M | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Vishay Dale | PLW3216S222SQ2T1 vs ICM1206ER222M |