PLW3216S222SQ2T1 vs HM67-3216-222LFTR7 feature comparison

PLW3216S222SQ2T1 Murata Manufacturing Co Ltd

Buy Now Datasheet

HM67-3216-222LFTR7 TT electronics / BI Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD BI TECHNOLOGIES CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature COMMON MODE CHOKE
DC Resistance-Max 1.2 Ω 1.2 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.9 mm 1.8 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 2200 OHM Ω 2200 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Rated Voltage 50 V 50 V
Base Number Matches 1 1

Compare PLW3216S222SQ2T1 with alternatives

Compare HM67-3216-222LFTR7 with alternatives