There are no models available for this part yet.
Overview of PLTT0805Z1743AGTS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for PLTT0805Z1743AGTS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06X6582
|
Newark | Surface Mount Thin Film Resistor, Pltt Series, 174 Kohm, 250 Mw, - 0.05%, 100 V Rohs Compliant: Yes |Vishay PLTT0805Z1743AGTS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.9800 / $6.2500 | Buy Now | |
DISTI #
PLTT0805Z1743AGTS
|
Avnet Americas | PLTT0805 5PPM 174K 0.05% G TS e4 - Bulk (Alt: PLTT0805Z1743AGTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6718 / $5.3595 | Buy Now |
CAD Models for PLTT0805Z1743AGTS by Vishay Intertechnologies
Part Data Attributes for PLTT0805Z1743AGTS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
215 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.381 mm
|
Package Length
|
2.032 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
174000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for PLTT0805Z1743AGTS
This table gives cross-reference parts and alternative options found for PLTT0805Z1743AGTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT0805Z1743AGTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLTT0805Z1743AGT1 | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLTT0805Z1743AGTS vs PLTT0805Z1743AGT1 |
PLTT0805Z1743AGTS | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z1743AGTS vs PLTT0805Z1743AGTS |
PLTT0805Z1743AGT5 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z1743AGTS vs PLTT0805Z1743AGT5 |
PLTT0805Z1743BGT1 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z1743AGTS vs PLTT0805Z1743BGT1 |
PLTT0805Z1743BGTS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z1743AGTS vs PLTT0805Z1743BGTS |
PLTT0805Z1743BGT5 | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLTT0805Z1743AGTS vs PLTT0805Z1743BGT5 |
PLTT0805Z1743BGTF | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z1743AGTS vs PLTT0805Z1743BGTF |
PLTT0805Z1743AGT1 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z1743AGTS vs PLTT0805Z1743AGT1 |
PLTT0805Z1743AGTI | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z1743AGTS vs PLTT0805Z1743AGTI |
PLTT0805Z1743BGT1 | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLTT0805Z1743AGTS vs PLTT0805Z1743BGT1 |