Part Details for PLTT0805Z1743AGTI by Vishay Thin Film
Overview of PLTT0805Z1743AGTI by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLTT0805Z1743AGTI
PLTT0805Z1743AGTI CAD Models
PLTT0805Z1743AGTI Part Data Attributes
|
PLTT0805Z1743AGTI
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PLTT0805Z1743AGTI
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 215 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 174000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for PLTT0805Z1743AGTI
This table gives cross-reference parts and alternative options found for PLTT0805Z1743AGTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLTT0805Z1743AGTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLTT0805Z1743AGT1 | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLTT0805Z1743AGTI vs PLTT0805Z1743AGT1 |
PLTT0805Z1743AGTS | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z1743AGTI vs PLTT0805Z1743AGTS |
PLTT0805Z1743AGT5 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z1743AGTI vs PLTT0805Z1743AGT5 |
PLTT0805Z1743BGT1 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z1743AGTI vs PLTT0805Z1743BGT1 |
PLTT0805Z1743BGTS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z1743AGTI vs PLTT0805Z1743BGTS |
PLTT0805Z1743BGT5 | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLTT0805Z1743AGTI vs PLTT0805Z1743BGT5 |
PLTT0805Z1743BGTF | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z1743AGTI vs PLTT0805Z1743BGTF |
PLTT0805Z1743AGT1 | RESISTOR, THIN FILM, 0.25 W, 0.05 %, 5 ppm, 174000 ohm, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Thin Film | PLTT0805Z1743AGTI vs PLTT0805Z1743AGT1 |
PLTT0805Z1743BGT1 | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLTT0805Z1743AGTI vs PLTT0805Z1743BGT1 |
PLTT0805Z1743BGTS | Fixed Resistor, Thin Film, 0.25W, 174000ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PLTT0805Z1743AGTI vs PLTT0805Z1743BGTS |