There are no models available for this part yet.
Overview of PLS1A151MDL4TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for PLS1A151MDL4TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T0342
|
Newark | Polymer/ Tp&ammo |Nichicon PLS1A151MDL4TD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 / $0.4840 | Buy Now | |
DISTI #
493-14164-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 10V TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1961 In Stock |
|
$0.3854 / $1.2000 | Buy Now | |
DISTI #
647-PLS1A151MDL4TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 150uF 10V 20% 105o RoHS: Compliant | 0 |
|
$0.3960 / $0.4350 | Order Now | |
Quest Components | 1600 |
|
$0.5544 / $1.5840 | Buy Now | |||
Quest Components | 31 |
|
$0.7350 / $1.4700 | Buy Now |
CAD Models for PLS1A151MDL4TD by Nichicon Corporation
Part Data Attributes for PLS1A151MDL4TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
20 mΩ
|
Length
|
10.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
3000 mA
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for PLS1A151MDL4TD
This table gives cross-reference parts and alternative options found for PLS1A151MDL4TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS1A151MDL4TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLS1A151MDL4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | PLS1A151MDL4TD vs PLS1A151MDL4AA |
PLS1A151MDL4CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | PLS1A151MDL4TD vs PLS1A151MDL4CM |
PLS1A151MDL4FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | PLS1A151MDL4TD vs PLS1A151MDL4FV |
PLS1A151MDL4FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | PLS1A151MDL4TD vs PLS1A151MDL4FA |