PLS1A151MDL4FA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF,

Overview of PLS1A151MDL4FA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for PLS1A151MDL4FA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLS1A151MDL4FA by Nichicon Corporation

PLS1A151MDL4FA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
20 mΩ
Length
10.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
3000 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. PLS1A151MDL4FA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF,
    VS

Alternate Parts for PLS1A151MDL4FA

This table gives cross-reference parts and alternative options found for PLS1A151MDL4FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLS1A151MDL4FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLS1A151MDL4AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, Nichicon Corporation PLS1A151MDL4FA vs PLS1A151MDL4AA
PLS1A151MDL4CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, Nichicon Corporation PLS1A151MDL4FA vs PLS1A151MDL4CM
PLS1A151MDL4FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF, Nichicon Corporation PLS1A151MDL4FA vs PLS1A151MDL4FV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLS1A151MDL4FA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLS1A151MDL4FA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of PLS1A151MDL4FA would you like to use for your alert(s)?
  • Please alert me when PLS1A151MDL4FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLS1A151MDL4FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLS1A151MDL4FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLS1A151MDL4FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLS1A151MDL4FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLS1A151MDL4FA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: