There are no models available for this part yet.
Overview of PLF1D151MDO2TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PLF1D151MDO2TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89T0297
|
Newark | Polymer/ Tp&ammo |Nichicon PLF1D151MDO2TD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6250 / $0.8450 | Buy Now | |
DISTI #
493-14118-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 20V TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.6092 / $1.8200 | Buy Now | |
DISTI #
647-PLF1D151MDO2TD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 120uF 20V 20% 105o AEC-Q200 RoHS: Compliant | 0 |
|
$0.6040 / $1.8200 | Order Now | |
Future Electronics | Aluminum Organic Polymer Capacitors 120uF 20V 20% 105o AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Ammo Pack | 500Ammo Pack |
|
$0.6650 / $0.7250 | Buy Now | ||
DISTI #
PLF1D151MDO2TD
|
TME | Capacitor: polymer, 150uF, 20VDC, PLF, THT, ±20%, -55÷105°C, 2000h Min Qty: 500 | 0 |
|
$0.7500 | RFQ | |
DISTI #
PLF1D151MDO2TD
|
Avnet Abacus | Aluminum Polymer Capacitor, 150 uF, 20 V, � 20%, Radial Leaded, Through Hole (Alt: PLF1D151MDO2TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.8733 / $0.9357 | Buy Now |
CAD Models for PLF1D151MDO2TD by Nichicon Corporation
Part Data Attributes for PLF1D151MDO2TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
20 mΩ
|
Length
|
13 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
4320 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for PLF1D151MDO2TD
This table gives cross-reference parts and alternative options found for PLF1D151MDO2TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF1D151MDO2TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB1D157M10013DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | PLF1D151MDO2TD vs FB1D157M10013DL |
PLF1D151MDO2CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | PLF1D151MDO2TD vs PLF1D151MDO2CV |
FB1D157M10013QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | PLF1D151MDO2TD vs FB1D157M10013QL |
FB1D157M10013DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | PLF1D151MDO2TD vs FB1D157M10013DR |
PLF1D151MDO2CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | PLF1D151MDO2TD vs PLF1D151MDO2CM |
FB1D157M10013HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | PLF1D151MDO2TD vs FB1D157M10013HR |
PLF1D151MDO2CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | PLF1D151MDO2TD vs PLF1D151MDO2CC |
PLF1D151MDO2CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | PLF1D151MDO2TD vs PLF1D151MDO2CA |
20SEP150M+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | PLF1D151MDO2TD vs 20SEP150M+T |
FB1D157M10013HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | PLF1D151MDO2TD vs FB1D157M10013HL |