Part Details for PLF1D151MDO2CC by Nichicon Corporation
Overview of PLF1D151MDO2CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLF1D151MDO2CC
PLF1D151MDO2CC CAD Models
PLF1D151MDO2CC Part Data Attributes
|
PLF1D151MDO2CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PLF1D151MDO2CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 4320 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for PLF1D151MDO2CC
This table gives cross-reference parts and alternative options found for PLF1D151MDO2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLF1D151MDO2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB1D157M10013DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | PLF1D151MDO2CC vs FB1D157M10013DL |
PLF1D151MDO2CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | PLF1D151MDO2CC vs PLF1D151MDO2CV |
FB1D157M10013QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | PLF1D151MDO2CC vs FB1D157M10013QL |
FB1D157M10013DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | PLF1D151MDO2CC vs FB1D157M10013DR |
PLF1D151MDO2CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | PLF1D151MDO2CC vs PLF1D151MDO2CM |
FB1D157M10013HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | PLF1D151MDO2CC vs FB1D157M10013HR |
PLF1D151MDO2TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF | Nichicon Corporation | PLF1D151MDO2CC vs PLF1D151MDO2TD |
PLF1D151MDO2CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | PLF1D151MDO2CC vs PLF1D151MDO2CA |
20SEP150M+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE | Panasonic Electronic Components | PLF1D151MDO2CC vs 20SEP150M+T |
FB1D157M10013HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | PLF1D151MDO2CC vs FB1D157M10013HL |