Part Details for PLD125-1DCF55-12 by Green Watt Power
Overview of PLD125-1DCF55-12 by Green Watt Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLD125-1DCF55-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4953-PLD125-1DCF55-12-ND
|
DigiKey | DC/DC CONVERTER 12V 125W Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
45 In Stock |
|
$10.1400 / $13.1500 | Buy Now |