Part Details for PLCH18F300A1 by Amphenol Positronic
Overview of PLCH18F300A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLCH18F300A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2600
|
Newark | Plch18F300A1 |Positronic PLCH18F300A1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.1600 / $96.1600 | Buy Now |
DISTI #
276-PLCH18F300A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$37.6300 / $41.2000 | Order Now |
DISTI #
POSPLCH18F300A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLCH18F300A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLCH18F300A1
PLCH18F300A1 CAD Models
PLCH18F300A1 Part Data Attributes
|
PLCH18F300A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH18F300A1
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLCH18F300A1
This table gives cross-reference parts and alternative options found for PLCH18F300A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH18F300A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMIP18F93083A1 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLCH18F300A1 vs MMIP18F93083A1 |
MMIP18F32N83C1 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH18F300A1 vs MMIP18F32N83C1 |
PLC18F9300C2 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLCH18F300A1 vs PLC18F9300C2 |
PLC18F3200C1 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH18F300A1 vs PLC18F3200C1 |
MMIP18F63082A1 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLCH18F300A1 vs MMIP18F63082A1 |
PLC18F4200C1 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH18F300A1 vs PLC18F4200C1 |
PLCH18F3200A2 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH18F300A1 vs PLCH18F3200A2 |
MMIP14W9F3N83A2 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH18F300A1 vs MMIP14W9F3N83A2 |
PLC18F32000 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH18F300A1 vs PLC18F32000 |
PLC18F300C1 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH18F300A1 vs PLC18F300C1 |