Part Details for PLC18F4200C1 by Amphenol Positronic
Overview of PLC18F4200C1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PLC18F4200C1
PLC18F4200C1 CAD Models
PLC18F4200C1 Part Data Attributes
|
PLC18F4200C1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC18F4200C1
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC18F4200C1
This table gives cross-reference parts and alternative options found for PLC18F4200C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC18F4200C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMIP18F93083A1 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC18F4200C1 vs MMIP18F93083A1 |
MMIP18F32N83C1 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC18F4200C1 vs MMIP18F32N83C1 |
PLC18F9300C2 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC18F4200C1 vs PLC18F9300C2 |
PLC18F3200C1 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC18F4200C1 vs PLC18F3200C1 |
MMIP18F63082A1 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC18F4200C1 vs MMIP18F63082A1 |
PLCH18F3200A2 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC18F4200C1 vs PLCH18F3200A2 |
MMIP14W9F3N83A2 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC18F4200C1 vs MMIP14W9F3N83A2 |
PLC18F32000 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC18F4200C1 vs PLC18F32000 |
PLC18F300C1 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC18F4200C1 vs PLC18F300C1 |
MMIP18F93082C1 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC18F4200C1 vs MMIP18F93082C1 |