Part Details for PLCC-84-AT by Adam Technologies Inc
Overview of PLCC-84-AT by Adam Technologies Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PLCC-84-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PLCC-84-AT-ND
|
DigiKey | PLCC 84P THROUGH HOLE Min Qty: 1 Lead time: 14 Weeks Container: Tube |
258 In Stock |
|
$0.8815 / $1.7000 | Buy Now |
DISTI #
737-PLCC-84-AT
|
Mouser Electronics | IC & Component Sockets 84P Thru-Hole RoHS: Compliant | 415 |
|
$0.9140 / $1.2700 | Buy Now |
DISTI #
V99:2348_17657615
|
Arrow Electronics | Conn PLCC Socket SKT 84 POS 1.27mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2202 | Americas - 119 |
|
$0.8857 / $1.2331 | Buy Now |
|
Future Electronics | Standard Profile 84 Position 1.27mm Pitch Through Hole PLCC Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 338Tube |
|
$0.9150 / $1.1400 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
ADTPLCC-84-AT
|
Heilind Electronics | Americas - 348 in Stock |
|
$0.9733 / $1.1335 | Buy Now | |
|
Onlinecomponents.com | PLCC Socket 84pos Through Hole - Tube RoHS: Compliant | 0 |
|
$0.6840 / $1.2280 | Buy Now |
DISTI #
61171132
|
Verical | Conn PLCC Socket SKT 84 POS 1.27mm Solder ST Thru-Hole Tube Min Qty: 7 Package Multiple: 1 Date Code: 2202 | Americas - 119 |
|
$0.8857 / $1.2331 | Buy Now |
DISTI #
ADTPLCC-84-AT
|
Interstate Connecting Components | 116 |
|
$0.9733 / $1.1335 | Buy Now |
Part Details for PLCC-84-AT
PLCC-84-AT CAD Models
PLCC-84-AT Part Data Attributes:
|
PLCC-84-AT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PLCC-84-AT
Adam Technologies Inc
IC Socket, PLCC84, 84 Contact(s), Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.445 inch | |
Body Depth | 0.318 inch | |
Body Length | 1.445 inch | |
Contact Configuration | 21X21 | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
Alternate Parts for PLCC-84-AT
This table gives cross-reference parts and alternative options found for PLCC-84-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCC-84-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCC84ATN | IC Socket, PLCC84, 84 Contact(s), Solder | Adam Technologies Inc | PLCC-84-AT vs PLCC84ATN |
PLCC84AGHT | IC Socket, PLCC84, 84 Contact(s), Solder | Adam Technologies Inc | PLCC-84-AT vs PLCC84AGHT |
PLCC84AT | IC Socket, PLCC84, 84 Contact(s), Solder | Adam Technologies Inc | PLCC-84-AT vs PLCC84AT |
PLCC84ATHT | IC Socket, PLCC84, 84 Contact(s), Solder | Adam Technologies Inc | PLCC-84-AT vs PLCC84ATHT |