Part Details for PLC24F4B3N0A1 by Amphenol Positronic
Overview of PLC24F4B3N0A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC24F4B3N0A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-PLC24F4B3N0A1
|
Mouser Electronics | Power to the Board | 0 |
|
$92.0100 / $99.0000 | Order Now |
DISTI #
POSPLC24F4B3N0A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 261 |
|
RFQ | ||
DISTI #
POSPLC24F4B3N0A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC24F4B3N0A1
PLC24F4B3N0A1 CAD Models
PLC24F4B3N0A1 Part Data Attributes
|
PLC24F4B3N0A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC24F4B3N0A1
Amphenol Positronic
Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC24F4B3N0A1
This table gives cross-reference parts and alternative options found for PLC24F4B3N0A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC24F4B3N0A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH24F6300A1 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC24F4B3N0A1 vs PLCH24F6300A1 |
PLCH24F62B30A1 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC24F4B3N0A1 vs PLCH24F62B30A1 |
IPD1-12-D-K-R | Rectangular Power Connector, 24 Contact(s), Female | Samtec Inc | PLC24F4B3N0A1 vs IPD1-12-D-K-R |
HM4212E-B | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLC24F4B3N0A1 vs HM4212E-B |
PLCH24F4200C1 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC24F4B3N0A1 vs PLCH24F4200C1 |
PLCH24F6300C1 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC24F4B3N0A1 vs PLCH24F6300C1 |
SP2T3F000A2 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC24F4B3N0A1 vs SP2T3F000A2 |
HM42123-P | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Foxconn | PLC24F4B3N0A1 vs HM42123-P |
PLCH24F9300C1 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC24F4B3N0A1 vs PLCH24F9300C1 |
PLC24F63ST30A1 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC24F4B3N0A1 vs PLC24F63ST30A1 |