Part Details for PLCH24F6300A1 by Amphenol Positronic
Overview of PLCH24F6300A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for PLCH24F6300A1
PLCH24F6300A1 CAD Models
PLCH24F6300A1 Part Data Attributes
|
PLCH24F6300A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH24F6300A1
Amphenol Positronic
Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 |
Alternate Parts for PLCH24F6300A1
This table gives cross-reference parts and alternative options found for PLCH24F6300A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH24F6300A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH24F62B30A1 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH24F6300A1 vs PLCH24F62B30A1 |
IPD1-12-D-K-R | Rectangular Power Connector, 24 Contact(s), Female | Samtec Inc | PLCH24F6300A1 vs IPD1-12-D-K-R |
HM4212E-B | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | PLCH24F6300A1 vs HM4212E-B |
PLCH24F4200C1 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH24F6300A1 vs PLCH24F4200C1 |
PLCH24F6300C1 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLCH24F6300A1 vs PLCH24F6300C1 |
SP2T3F000A2 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLCH24F6300A1 vs SP2T3F000A2 |
HM42123-P | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Foxconn | PLCH24F6300A1 vs HM42123-P |
PLCH24F9300C1 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLCH24F6300A1 vs PLCH24F9300C1 |
PLC24F63ST30A1 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLCH24F6300A1 vs PLC24F63ST30A1 |
PLCH24F9200C2 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLCH24F6300A1 vs PLCH24F9200C2 |