Part Details for PLB16F4BN0A1/AA by Amphenol Positronic
Overview of PLB16F4BN0A1/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB16F4BN0A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6778
|
Newark | Rect Pwr Conn, R/A Rcpt, 16Pos, 2Row, Th Rohs Compliant: Yes |Positronic PLB16F4BN0A1/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$92.9100 / $122.1200 | Buy Now |
DISTI #
48AJ2528
|
Newark | Plb16F4Bn0A1/Aa |Positronic PLB16F4BN0A1/AA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0200 / $95.6400 | Buy Now |
DISTI #
4306-PLB16F4BN0A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
54 In Stock |
|
$42.8809 / $53.2100 | Buy Now |
DISTI #
276-PLB16F4BN0A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$44.2400 / $48.4400 | Order Now |
DISTI #
POSPLB16F4BN0A1/AA
|
Heilind Electronics | Power Connector 16 Position Socket (Female) | Americas - 12 in Stock |
|
$40.7469 / $108.7400 | Buy Now |
DISTI #
POSPLB16F4BN0A1/AA
|
Interstate Connecting Components | Power Connector 16 Position Socket (Female) | 37 |
|
$40.7469 / $108.7400 | Buy Now |
Part Details for PLB16F4BN0A1/AA
PLB16F4BN0A1/AA CAD Models
PLB16F4BN0A1/AA Part Data Attributes
|
PLB16F4BN0A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB16F4BN0A1/AA
Amphenol Positronic
Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB16F4BN0A1/AA
This table gives cross-reference parts and alternative options found for PLB16F4BN0A1/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB16F4BN0A1/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB16F9500A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F4BN0A1/AA vs PLB16F9500A1 |
PLBH16F400A2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F4BN0A1/AA vs PLBH16F400A2 |
PLB16F4000 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F4BN0A1/AA vs PLB16F4000 |
PLBH16F9200A2 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F4BN0A1/AA vs PLBH16F9200A2 |
PLBH16F4200C1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F4BN0A1/AA vs PLBH16F4200C1 |
SP7KH4F0BS0A1-PA778 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F4BN0A1/AA vs SP7KH4F0BS0A1-PA778 |
PLB16F9300A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F4BN0A1/AA vs PLB16F9300A1 |
PLB16F10820 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F4BN0A1/AA vs PLB16F10820 |
PLB16F10830 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F4BN0A1/AA vs PLB16F10830 |
PLB16F4B3N0A1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F4BN0A1/AA vs PLB16F4B3N0A1 |