There are no models available for this part yet.
Overview of PLB16F4B3N0A1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PLB16F4B3N0A1 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ2530
|
Newark | Plb16F4B3N0A1 |Positronic PLB16F4B3N0A1 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.5200 / $117.6700 | Buy Now | |
DISTI #
276-PLB16F4B3N0A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$45.7500 / $50.0900 | Order Now | |
DISTI #
POSPLB16F4B3N0A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSPLB16F4B3N0A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for PLB16F4B3N0A1 by Amphenol Positronic
Part Data Attributes for PLB16F4B3N0A1 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLB16F4B3N0A1
This table gives cross-reference parts and alternative options found for PLB16F4B3N0A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB16F4B3N0A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB16F9500A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F4B3N0A1 vs PLB16F9500A1 |
PLBH16F400A2 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F4B3N0A1 vs PLBH16F400A2 |
PLB16F4000 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F4B3N0A1 vs PLB16F4000 |
PLBH16F9200A2 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F4B3N0A1 vs PLBH16F9200A2 |
PLBH16F4200C1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F4B3N0A1 vs PLBH16F4200C1 |
SP7KH4F0BS0A1-PA778 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F4B3N0A1 vs SP7KH4F0BS0A1-PA778 |
PLB16F9300A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F4B3N0A1 vs PLB16F9300A1 |
PLB16F10820 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F4B3N0A1 vs PLB16F10820 |
PLB16F10830 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F4B3N0A1 vs PLB16F10830 |
DFS02F40/AA | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB16F4B3N0A1 vs DFS02F40/AA |