Part Details for PL75CX-303 by Bel Fuse
Overview of PL75CX-303 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL75CX-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL75CX-303
|
Avnet Americas | TRB PLUG, STRAIGHT, TOOL CRIMP, 3 LUG W/ (Alt: PL75CX-303) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | 0 |
|
$60.8220 / $122.6205 | Buy Now |
Part Details for PL75CX-303
PL75CX-303 CAD Models
PL75CX-303 Part Data Attributes
|
PL75CX-303
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PL75CX-303
Bel Fuse
RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Body Depth | 1.7 inch | |
Body Diameter | 0.593 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for PL75CX-303
This table gives cross-reference parts and alternative options found for PL75CX-303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL75CX-303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL75C-308 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75CX-303 vs PL75C-308 |
PL75C-224 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75CX-303 vs PL75C-224 |
PL75C-303 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75CX-303 vs PL75C-303 |
PL75C-202 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75CX-303 vs PL75C-202 |
PL75MCY-201 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75CX-303 vs PL75MCY-201 |
PL75C-222 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75CX-303 vs PL75C-222 |
PL75MC-214 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75CX-303 vs PL75MC-214 |
PL75C-301 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75CX-303 vs PL75C-301 |
PL75C-221 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75CX-303 vs PL75C-221 |
PL75C-306 | RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL75CX-303 vs PL75C-306 |