PL75CX-303
vs
PL75MC-214
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BEL FUSE INC
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Factory Lead Time |
8 Weeks
|
8 Weeks
|
Body Depth |
1.7 inch
|
1.54 inch
|
Body Diameter |
0.593 inch
|
0.593 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
RF TRIAXIAL-BNC CONNECTOR
|
RF TWINAXIAL-BNC CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
BAYONET
|
BAYONET
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUORO ETHYLENE
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
0.5 GHz
|
0.5 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
BRASS
|
BRASS
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Reference Standard |
|
MIL
|
|
|
|
Compare PL75CX-303 with alternatives
Compare PL75MC-214 with alternatives