Part Details for PL560-37QC-R by Microchip Technology Inc
Overview of PL560-37QC-R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PL560-37QC-R
PL560-37QC-R CAD Models
PL560-37QC-R Part Data Attributes:
|
PL560-37QC-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL560-37QC-R
Microchip Technology Inc
VCXO, CLOCK, LVCMOS OUTPUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Fall Time-Max | 1.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 120 ppm | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 320 MHz | |
Operating Frequency-Min | 120 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Physical Dimension | 3.05mm x 3.05mm x 0.8mm | |
Rise Time-Max | 1.6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for PL560-37QC-R
This table gives cross-reference parts and alternative options found for PL560-37QC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL560-37QC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL560-37OCL-R | IC,OSCILLATOR/DIVIDER,1-CHANNEL,120MHZ-320MHZ,CMOS,TSSOP,16PIN,PLASTIC | Microchip Technology Inc | PL560-37QC-R vs PL560-37OCL-R |
PL560-37OCL | IC,OSCILLATOR/DIVIDER,1-CHANNEL,120MHZ-320MHZ,CMOS,TSSOP,16PIN,PLASTIC | Microchip Technology Inc | PL560-37QC-R vs PL560-37OCL |