PL560-37QC-R
vs
PL560-37OCL
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
|
Package Description |
QFN-16
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION
|
|
Control Voltage-Max |
3.3 V
|
|
Control Voltage-Min |
|
|
Fall Time-Max |
1.6 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Deviation/Pullability |
120 ppm
|
|
Linearity |
10%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
16
|
|
Operating Frequency-Max |
320 MHz
|
|
Operating Frequency-Min |
120 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
10 pF
|
|
Package Equivalence Code |
LCC16,.12SQ,20
|
|
Physical Dimension |
3.05mm x 3.05mm x 0.8mm
|
|
Rise Time-Max |
1.6 ns
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Base Number Matches |
1
|
|
|
|
|