Part Details for PL28X-501-70-5 by Amphenol Corporation
Overview of PL28X-501-70-5 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL28X-501-70-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL28X501705
|
Mouser Electronics | Heavy Duty Power Connectors 14MM POWERLOK SINGLE WAY PLUG R/A FOR 70MM X KEY RoHS: Compliant | 0 |
|
$123.9300 | Order Now |
DISTI #
PL28X-501-70-5
|
Avnet Abacus | POWERLOK 14MM G1 1POS RIGHT ANGLE PLUG FOR 70 MM WITH HVIL X KEYING, (Alt: PL28X-501-70-5) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |