Part Details for PL28W-501-95-2-5 by Amphenol Corporation
Overview of PL28W-501-95-2-5 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL28W-501-95-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PL28W-501-95-
|
Avnet Americas | PLK 14MM G2 1C 90D PL 95MM W - Bulk (Alt: APH PL28W-501-95-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PL28W-501-95-2-5
|
Mouser Electronics | Heavy Duty Power Connectors POWERLOK 14MM G2 1POS 90D PLUG RoHS: Compliant | 0 |
|
$137.2900 | Order Now |
DISTI #
PL28W-501-95-2-5
|
TTI | Heavy Duty Power Connectors POWERLOK 14MM G2 1POS 90D PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 224 In Stock |
|
$124.7400 | Buy Now |
DISTI #
APH PL28W-501-95-
|
Avnet Americas | PLK 14MM G2 1C 90D PL 95MM W - Bulk (Alt: APH PL28W-501-95-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PL28W-501-95-2-5
|
Avnet Abacus | PLK 14MM G2 1C 90D PL 95MM W (Alt: PL28W-501-95-2-5) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |