Part Details for PL28W-300-50 by Amphenol Technical Products International
Overview of PL28W-300-50 by Amphenol Technical Products International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL28W-300-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL28W-300-50-ND
|
DigiKey | 10MM POWERLOK SINGLE WAY PLUG R/ Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.5907 | Buy Now |
DISTI #
ATPPL28W-300-50
|
Heilind Electronics | Americas - 0 in Stock |
|
$88.5411 / $139.2511 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.1600 / $97.7400 | Buy Now |
DISTI #
ATPPL28W-300-50
|
Interstate Connecting Components | 0 |
|
$88.5411 / $139.2511 | Buy Now |