Part Details for PL28V-501-95-2-5 by Amphenol Corporation
Overview of PL28V-501-95-2-5 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL28V-501-95-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC01R24-25R-
|
Avnet Americas | POWERLOK 14MM G2 1POS 90D PLUG FOR 95MM WITH HVIL V KEYING, - Bulk (Alt: APH ACC01R24-25R-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
$58.1900 / $72.1556 | Buy Now |
DISTI #
654-PL28V-501-95-2-5
|
Mouser Electronics | Heavy Duty Power Connectors POWERLOK 14MM G2 1POS 90D PLU RoHS: Compliant | 0 |
|
$137.2900 | Order Now |
DISTI #
PL28V-501-95-2-5
|
TTI | Heavy Duty Power Connectors POWERLOK 14MM G2 1POS 90D PLU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 49 In Stock |
|
$124.7400 | Buy Now |
DISTI #
APH ACC01R24-25R-
|
Avnet Americas | POWERLOK 14MM G2 1POS 90D PLUG FOR 95MM WITH HVIL V KEYING, - Bulk (Alt: APH ACC01R24-25R-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
$58.1900 / $72.1556 | Buy Now |
DISTI #
PL28V-501-95-2-5
|
Avnet Abacus | POWERLOK 14MM G2 1POS 90D PLUG FOR 95MM WITH HVIL V KEYING, (Alt: PL28V-501-95-2-5) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |