Part Details for PL28U-500-150-5 by Amphenol Technical Products International
Overview of PL28U-500-150-5 by Amphenol Technical Products International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL28U-500-150-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPPL28U-500-150-5
|
Heilind Electronics | POWERLOK 14MM G1 1POS RIGHT AN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ATPPL28U-500-150-5
|
Interstate Connecting Components | POWERLOK 14MM G1 1POS RIGHT AN | 0 |
|
Buy Now |