Part Details for PL28T-501-95-2-5 (ALTERNATE: AC-HA011950) by Amphenol Technical Products International
Results Overview of PL28T-501-95-2-5 (ALTERNATE: AC-HA011950) by Amphenol Technical Products International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PL28T-501-95-2-5 (ALTERNATE: AC-HA011950) Information
PL28T-501-95-2-5 (ALTERNATE: AC-HA011950) by Amphenol Technical Products International is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP292 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP290(SE | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for PL28T-501-95-2-5 (ALTERNATE: AC-HA011950)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72473266
|
RS | Connector, POWERLOK 14MM G2 1POS 90D PLUG FOR 95MM WITH HVIL T KEYING | Amphenol Technical PL28T-501... more RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$129.8000 / $134.1100 | RFQ |