Part Details for PL22V10-10A by NXP Semiconductors
Overview of PL22V10-10A by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Part Details for PL22V10-10A
PL22V10-10A CAD Models
PL22V10-10A Part Data Attributes
|
PL22V10-10A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PL22V10-10A
NXP Semiconductors
EE PLD, 10ns, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS; POWER-UP RESET | |
Clock Frequency-Max | 66.6 MHz | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for PL22V10-10A
This table gives cross-reference parts and alternative options found for PL22V10-10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL22V10-10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8ZD-15QJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | PL22V10-10A vs GAL20V8ZD-15QJ |
TIBPAL16R8-20MFK | OT PLD, 15ns, CQCC20, CERAMIC, CC-20 | Texas Instruments | PL22V10-10A vs TIBPAL16R8-20MFK |
AMPAL16R6Q/BSA | OT PLD | Rochester Electronics LLC | PL22V10-10A vs AMPAL16R6Q/BSA |
AMPAL16L8DC | OT PLD, 35ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | PL22V10-10A vs AMPAL16L8DC |
EPM5032PI-20 | OT PLD, 20ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Altera Corporation | PL22V10-10A vs EPM5032PI-20 |
GAL20RA10-20JC | IC EE PLD, 20 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PL22V10-10A vs GAL20RA10-20JC |
GAL20V8AS-15EB3 | EE PLD, 15ns, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | PL22V10-10A vs GAL20V8AS-15EB3 |
GAL20V8A-12LJC | IC EE PLD, 12 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PL22V10-10A vs GAL20V8A-12LJC |
CY7C344B-12WMB | UV PLD, 18ns, PAL-Type, CMOS, CDIP28, WINDOWED, CERDIP-28 | Cypress Semiconductor | PL22V10-10A vs CY7C344B-12WMB |
PAL20R4AMFK | OT PLD, 30ns, CQCC28 | Texas Instruments | PL22V10-10A vs PAL20R4AMFK |